Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,229 In Stock | 1 : ¥12.64000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
9,009 In Stock | 1 : ¥21.18000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.141" (3.60mm) | 0.098" (2.50mm) | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
514 In Stock | 1 : ¥51.15000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.291" (7.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
7,778 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.240" (6.10mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
481 In Stock | 1 : ¥19.46000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.240" (6.10mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
1,250 In Stock | 1 : ¥22.33000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.240" (6.10mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) |