Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,300 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,500 : ¥2.71555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.031" (0.80mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.069" (1.75mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A, 0.5A | 30V | |||
113,999 In Stock | 1 : ¥6.24000 Cut Tape (CT) 5,000 : ¥2.88558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - |