Headers, Male Pins

Results: 4
Manufacturer
Harwin Inc.Hirose Electric Co LtdMolexSamtec Inc.
Series
Datamate CoaxDF14Micro-Lock PLUS 505568Power Mate® IPBT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Type
Male PinMale Pin, Coaxial
Pitch - Mating
0.049" (1.25mm)0.157" (4.00mm)0.165" (4.20mm)
Number of Positions
24 (Coax)2030
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Locking RampPush-PullThreaded
Contact Length - Mating
0.087" (2.20mm)0.260" (6.60mm)-
Contact Length - Post
0.147" (3.73mm)-
Insulation Height
0.098" (2.50mm)0.165" (4.20mm)0.220" (5.60mm)0.424" (10.77mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)39.4µin (1.00µm)-
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Features
Board Guide, Solder RetentionMating FlangeMating Flange, Mounting FlangeSolder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-35°C ~ 85°C
Insulation Color
BeigeBlack
Current Rating (Amps)
1A-Varies by Wire Gauge
Voltage Rating
50VAC/DC150VAC400VAC, 565VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5055680271
5055680271
CONN HEADER SMD 2POS 1.25MM
Molex
11,440
In Stock
1 : ¥6.49000
Cut Tape (CT)
1,200 : ¥3.34789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.165" (4.20mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
DF14-20P-1.25H(5x)
DF14-20P-1.25H(52)
CONN HEADER SMD R/A 20POS 1.25MM
Hirose Electric Co Ltd
1,628
In Stock
1 : ¥19.46000
Cut Tape (CT)
1,000 : ¥10.81970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.087" (2.20mm)
-
-
0.098" (2.50mm)
Square
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
Board Guide, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150VAC
M80-MH313M5-04
M80-MH313M5-04
CONN HEADER R/A 4POS 4MM
Harwin Inc.
314
In Stock
1 : ¥572.39000
Tube
Tube
Active
Header
Male Pin, Coaxial
0.157" (4.00mm)
4 (Coax)
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
-
-
0.220" (5.60mm)
Circular
Gold
-
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Mating Flange, Mounting Flange
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
IPBT-115-H1-T-D-RA-GP
IPBT-115-H1-T-D-RA-GP
CONN HEADER R/A 30POS 4.20MM
Samtec Inc.
213
In Stock
1,103
Factory
1 : ¥56.16000
Tube
Tube
Active
Header
Male Pin
0.165" (4.20mm)
30
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.260" (6.60mm)
0.147" (3.73mm)
-
0.424" (10.77mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Mating Flange
-55°C ~ 105°C
-
UL94 V-0
Black
-
400VAC, 565VDC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.