Headers, Male Pins

Results: 3
Manufacturer
CNC TechHarwin Inc.On Shore Technology Inc.
Series
-302Archer M50
Packaging
BoxBulkTray
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
310
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.118" (3.00mm)-
Contact Length - Post
0.083" (2.11mm)0.091" (2.30mm)0.122" (3.10mm)
Overall Contact Length
0.248" (6.30mm)-
Insulation Height
0.039" (1.00mm)0.213" (5.40mm)0.358" (9.10mm)
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-GoldTin
Insulation Material
Polyamide (PA9T), Nylon 9TPolyester, Glass Filled
Features
-Keying Slot
Current Rating (Amps)
1A1A per Contact3A
Voltage Rating
50VAC/DC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S101
302-S101
CONN HEADER VERT 10POS 2.54MM
On Shore Technology Inc.
41,024
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
81,080
In Stock
1 : ¥6.24000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
Archer M50 Series
M50-3530342
CONN HEADER VERT 3POS 1.27MM
Harwin Inc.
8,233
In Stock
1 : ¥1.56000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.