Headers, Male Pins

Results: 2
Manufacturer
3MSamtec Inc.
Series
929TSW
Packaging
BagBulk
Connector Type
HeaderHeader, Breakaway
Number of Positions
38
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.230" (5.84mm)0.235" (5.97mm)
Contact Length - Post
0.100" (2.54mm)0.110" (2.79mm)
Overall Contact Length
0.430" (10.92mm)0.445" (11.30mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)200.0µin (5.08µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)Polycyclohexylenedimethylene Terephthalate (PCT)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
2.5A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
TSW-103-07-F-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
9,847
In Stock
9,698
Factory
1 : ¥1.40000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
929834-01-xx-xx
929834-01-08-RK
CONN HEADER VERT 8POS 2.54MM
3M
1,186
In Stock
Value Added Item
1 : ¥8.05000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.110" (2.79mm)
0.445" (11.30mm)
0.100" (2.54mm)
Square
Tin
200.0µin (5.08µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
2.5A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.