Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,406 In Stock 48,000 Factory | 1 : ¥7.63000 Cut Tape (CT) 1,600 : ¥3.96381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4.43000 Cut Tape (CT) 1,600 : ¥2.18814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Solder Retention | - | - | UL94 V-0 | Natural | - | - |