Headers, Male Pins

Results: 3
Series
Micro-Fit 3.0 43045Micro-Fit 3.0 43650Mini-Fit Jr 5569
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
56
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)0.165" (4.20mm)-
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Contact Length - Post
0.142" (3.60mm)-
Insulation Height
0.172" (4.37mm)0.290" (7.37mm)0.378" (9.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)
Operating Temperature
-40°C ~ 105°C-
Current Rating (Amps)
8A-
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
6 Position Mini-Fit Jr 5569 Black
0050362462
CONN HEADER R/A 6POS 4.2MM
Molex
9,869
In Stock
1 : ¥11.00000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
043650 Series
0436500510
CONN HEADER SMD R/A 5POS 3MM
Molex
243
In Stock
1 : ¥30.46000
Cut Tape (CT)
320 : ¥21.34831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.118" (3.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.172" (4.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
0430450607
0430450607
CONN HEADER SMD R/A 6POS 3MM
Molex
6,210
In Stock
1 : ¥34.56000
Cut Tape (CT)
200 : ¥24.22140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.290" (7.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.