Headers, Male Pins

Results: 5
Manufacturer
JST Sales America Inc.On Shore Technology Inc.Samtec Inc.Würth Elektronik
Series
302PAPowerStrip™ 30 MPTCWR-PHD
Packaging
BulkTray
Contact Type
Male Blade; Male PinMale Pin
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Number of Positions
2453084 (80 + 4 Power)
Number of Rows
124
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.126" (3.20mm)0.236" (6.00mm)-
Contact Length - Post
0.107" (2.71mm)0.118" (3.00mm)0.122" (3.10mm)
Overall Contact Length
0.319" (8.10mm)0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.303" (7.70mm)0.358" (9.10mm)0.448" (11.38mm)
Contact Shape
Rectangular, SquareSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyCopper Alloy, Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass FilledPolyester, Glass Filled
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
86,069
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
B04B-PASK(LF)(SN), B04B-PASK-1(LF)(SN)
B04B-PASK
CONN HEADER VERT 4POS 2MM
JST Sales America Inc.
26,334
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B05B-PASK(LF)(SN)
B05B-PASK
CONN HEADER VERT 5POS 2MM
JST Sales America Inc.
82,074
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
302-S301
302-S301
CONN HEADER VERT 30POS 2.54MM
On Shore Technology Inc.
2,837
In Stock
1 : ¥5.01000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
30
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
13
In Stock
729
Factory
1 : ¥78.24000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
84 (80 + 4 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.