Headers, Male Pins

Results: 4
Manufacturer
Amphenol Sine Systems CorpPreci-DipSamtec Inc.
Series
830BoardLock™ ATMFTS
Packaging
BulkTray
Connector Type
HeaderHeader, CuttableReceptacle
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Number of Positions
2812
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.065" (1.65mm)0.141" (3.60mm)-
Contact Length - Post
0.120" (3.05mm)-
Insulation Height
0.034" (0.86mm)0.087" (2.20mm)1.303" (33.10mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledThermoplastic
Features
-Board Guide, Mating Flange, Mounting Flange
Ingress Protection
-IP67
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackGray
Current Rating (Amps)
3A3.4A per Contact7.5A
Voltage Rating
150VDC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
297
In Stock
1 : ¥151.47000
Tray
Tray
Active
Receptacle
Male Pin
-
12
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.120" (3.05mm)
-
1.303" (33.10mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic
Board Guide, Mating Flange, Mounting Flange
-55°C ~ 125°C
IP67
-
Gray
7.5A
250V
8xx-10-002-40-0011x1
830-10-002-40-001101
CONN HEADER SMD R/A 2POS 2MM
Preci-Dip
2,454
In Stock
1 : ¥5.58000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
FTS Series
FTS-104-03-L-DV
CONN HEADER SMD 8POS 1.27MM
Samtec Inc.
3,910
In Stock
Value Added Item
1 : ¥13.05000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
8
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.065" (1.65mm)
-
-
0.034" (0.86mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
FTS Series
FTS-106-03-L-DV
CONN HEADER SMD 12POS 1.27MM
Samtec Inc.
200
In Stock
210
Factory
Value Added Item
1 : ¥19.62000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.065" (1.65mm)
-
-
0.034" (0.86mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.