Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,393 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,100 : ¥3.10845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.213" (5.40mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 50V | |||
121 In Stock | 1 : ¥172.73000 Tray | Tray | Active | Header | Male Pin | 0.031" (0.80mm) | 100 | 2 | 0.063" (1.60mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.116" (2.95mm) | - | - | 0.236" (6.00mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | - | Black | 2.9A per Contact | - |