Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,856 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Header | Tab | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.376" (9.55mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Lock | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
13,590 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Header | Tab | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.551" (14.00mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
14,950 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Header | Tab | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.142" (3.60mm) | - | 0.551" (14.00mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
1,896 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | Header | Tab | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.551" (14.00mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
3,756 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Header | Tab | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.150" (3.81mm) | - | 0.551" (14.00mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -30°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - |