Headers, Male Pins

Results: 4
Manufacturer
Harwin Inc.MolexTE Connectivity AMP ConnectorsWürth Elektronik
Series
High Performance Interconnect (HPI)M20Milli-Grid 87832WR-PHD
Packaging
BagBulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
4820
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.132" (3.35mm)0.141" (3.60mm)0.157" (4.00mm)0.228" (5.80mm)
Contact Length - Post
0.106" (2.70mm)0.134" (3.40mm)-
Overall Contact Length
0.343" (8.70mm)-
Insulation Height
0.079" (2.00mm)0.100" (2.54mm)0.239" (6.07mm)0.252" (6.40mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9TThermoplastic
Features
-Pick and Place
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
2A3A3A per Contact-
Voltage Rating
200VAC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
46,423
In Stock
1 : ¥0.82000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
0.132" (3.35mm)
0.134" (3.40mm)
-
0.239" (6.07mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Milli-Frid 87832 8pos Series
0878320826
CONN HEADER SMD 8POS 2MM
Molex
6,226
In Stock
1 : ¥7.31000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
M20-876xx42x
M20-8761042
CONN HEADER SMD 20POS 2.54MM
Harwin Inc.
2,446
In Stock
1 : ¥11.58000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.228" (5.80mm)
-
-
0.100" (2.54mm)
Square
Gold
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250V
62000821121
62000821121
WR-PHD 2.00 MM DUAL PIN HEADER
Würth Elektronik
60
In Stock
1 : ¥2.87000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.106" (2.70mm)
0.343" (8.70mm)
0.079" (2.00mm)
Square
Gold
-
Gold
Copper Alloy
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A
200VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.