Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,459 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.555" (14.10mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Blue | Varies by Wire Gauge | 300VAC | |||
15,933 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.555" (14.10mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Yellow | Varies by Wire Gauge | 300VAC | |||
3,513 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.555" (14.10mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 300VAC |