Headers, Male Pins

Results: 3
Manufacturer
Hirose Electric Co LtdMolex
Series
A2C-Grid III 90120Nano-Fit 105313
Packaging
BulkTray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
458
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.266" (6.75mm)-
Contact Length - Post
0.114" (2.90mm)0.118" (3.00mm)0.126" (3.20mm)
Overall Contact Length
0.454" (11.54mm)0.478" (12.15mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.149" (3.78mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)30.0µin (0.76µm)118.1µin (3.00µm)
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)Polyester, Glass Filled
Features
-Board Guide
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A-
Voltage Rating
200V250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid III 90120 Tin Contact
0901200125
CONN HEADER VERT 5POS 2.54MM
Molex
6,004
In Stock
1 : ¥6.49000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
A2 Series Straight Pin
A2-8PA-2.54DSA(71)
CONN HEADER VERT 8POS 2.54MM
Hirose Electric Co Ltd
136
In Stock
1 : ¥11.82000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
8.00µin (0.203µm)
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-55°C ~ 85°C
-
UL94 V-0
Black
3A
200V
1053131x04
1053131304
CONN HEADER R/A 4POS 2.5MM
Molex
2,704
In Stock
1 : ¥18.80000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.149" (3.78mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.