Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
Pico-Lock 504050PUD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.059" (1.50mm)0.079" (2.00mm)
Number of Positions
324
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Detent LockLatch Holder
Contact Length - Post
0.118" (3.00mm)-
Insulation Height
0.079" (2.00mm)0.335" (8.51mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)-
Contact Finish - Post
GoldTin
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6, Glass Filled
Features
Board GuideSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3AVaries by Wire Gauge
Voltage Rating
150V250V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5040500291
5040500391
CONN HEADER SMD R/A 3POS 1.5MM
Molex
25,428
In Stock
1 : ¥9.36000
Cut Tape (CT)
2,700 : ¥4.66864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.079" (2.00mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
S(24)B-PUDSS-1(LF)(SN)
S24B-PUDSS-1
CONN HEADER R/A 24POS 2MM
JST Sales America Inc.
2,137
In Stock
1 : ¥8.29000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.118" (3.00mm)
-
0.335" (8.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.