Headers, Male Pins

Results: 2
Manufacturer
HARTINGOmron Electronics Inc-EMC Div
Series
SEKXG4
Packaging
BulkTray
Style
Board to Board or CableBoard to Cable/Wire
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.240" (6.10mm)0.242" (6.15mm)
Contact Length - Post
0.114" (2.90mm)0.126" (3.20mm)
Insulation Height
0.323" (8.20mm)0.366" (9.30mm)
Contact Finish Thickness - Mating
5.90µin (0.150µm)-
Contact Finish - Post
-Tin
Contact Material
Brass, NickelCopper Alloy
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Insulation Color
BlackGray
Current Rating (Amps)
3A-
Voltage Rating
300V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
XG4C-6434
XG4C-6434
CONN HEADER R/A 64POS 2.54MM
Omron Electronics Inc-EMC Div
68
In Stock
1 : ¥43.35000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
64
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.126" (3.20mm)
-
0.323" (8.20mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
09185647323 (top)
09185647323
CONN HEADER R/A 64POS 2.54MM
HARTING
34
In Stock
1 : ¥48.27000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
64
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.242" (6.15mm)
0.114" (2.90mm)
-
0.366" (9.30mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.