Headers, Male Pins

Results: 2
Packaging
BulkTube
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Contact Length - Post
0.130" (3.30mm)-
Features
Board Lock, Keying Slot, Solder RetentionKeying Slot
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-103635-4, 6-103635-4
6-103635-4
CONN HEADER R/A 15POS 2.54MM
TE Connectivity AMP Connectors
1,066
In Stock
1 : ¥22.99000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
15
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
AMPMODU MTE Series
6-147278-4
CONN HEADER SMD R/A 15POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
900 : ¥41.61888
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
15
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
0.230" (5.84mm)
-
-
0.200" (5.08mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Board Lock, Keying Slot, Solder Retention
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.