Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.Samtec Inc.
Series
BERGSTIK® IIFTSHPA
Packaging
BagBulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
5810
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
ShroudedShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.126" (3.20mm)0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)0.118" (3.00mm)0.120" (3.05mm)
Overall Contact Length
0.319" (8.10mm)0.450" (11.43mm)-
Insulation Height
0.100" (2.54mm)0.135" (3.43mm)0.303" (7.70mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
3.00µin (0.076µm)30.0µin (0.76µm)-
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Keying Shroud
Operating Temperature
-65°C ~ 130°C-55°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A3.4A per Contact
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B05B-PASK(LF)(SN)
B05B-PASK
CONN HEADER VERT 5POS 2MM
JST Sales America Inc.
82,074
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
67997-108HLF
67997-108HLF
CONN HEADER VERT 8POS 2.54MM
Amphenol ICC (FCI)
1,910
In Stock
1 : ¥7.06000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
FTSH-105-01-F-D-RA-K
FTSH-105-01-F-D-RA-K
CONN HEADER R/A 10POS 1.27MM
Samtec Inc.
517
In Stock
1,196
Factory
1 : ¥25.70000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Through Hole, Right Angle
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
-
0.135" (3.43mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.