Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,217 In Stock 6,670 Factory | 1 : ¥28.16000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | 19 | Board to Board or Cable | Shrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
3,615 In Stock | 1 : ¥53.36000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 18 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
2,602 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.228" (5.80mm) | 0.118" (3.00mm) | - | 0.200" (5.08mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
1,668 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.228" (5.80mm) | 0.118" (3.00mm) | - | 0.200" (5.08mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
867 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.228" (5.80mm) | 0.118" (3.00mm) | - | 0.200" (5.08mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - |