Headers, Male Pins

Results: 4
Manufacturer
MolexSamtec Inc.TE Connectivity AMP Connectors
Series
Flex Stack, TSTMicro-Latch 53254MTA-100TSW
Packaging
BulkTrayTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
410
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockFriction LockPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.230" (5.84mm)0.250" (6.35mm)0.295" (7.49mm)
Contact Length - Post
0.090" (2.29mm)0.130" (3.30mm)0.138" (3.50mm)0.140" (3.56mm)
Overall Contact Length
0.535" (13.59mm)-
Insulation Height
0.165" (4.20mm)0.219" (5.56mm)0.305" (7.75mm)0.365" (9.27mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-
Insulation Color
-BlackNatural
Current Rating (Amps)
3.4A per Contact-Varies by Wire Gauge
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
37,756
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
53254-0470
0532540470
CONN HEADER R/A 4POS 2MM
Molex
51,908
In Stock
1 : ¥2.55000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
-
0.165" (4.20mm)
Square
Tin
-
Tin
Brass
-
-
-
-
UL94 V-0
-
-
-
TST-105-0x-T-D-RA
TST-105-04-T-D-RA
CONN HEADER R/A 10POS 2.54MM
Samtec Inc.
119
In Stock
52
Factory
1 : ¥18.39000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.250" (6.35mm)
0.130" (3.30mm)
-
0.365" (9.27mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3.4A per Contact
-
TSW-1xx-08-x-D-RA
TSW-105-08-S-D-RA
CONN HEADER R/A 10POS 2.54MM
Samtec Inc.
4,476
In Stock
781
Factory
Value Added Item
1 : ¥13.14000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
-
0.219" (5.56mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.