Headers, Male Pins

Results: 4
Manufacturer
MolexSamtec Inc.
Series
FTRSherlock 35362
Packaging
BulkTube
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
571020
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Number of Positions Loaded
19All
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.145" (3.70mm)0.190" (4.83mm)
Contact Length - Post
0.130" (3.30mm)-
Insulation Height
0.100" (2.54mm)0.335" (8.51mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)39.4µin (1.00µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
3.1A per Contact-
Voltage Rating
125V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTR Series
FTR-110-51-L-D-06
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
324
In Stock
1 : ¥39.82000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.100" (2.54mm)
19
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.190" (4.83mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.1A per Contact
-
35362-0510, 35362-0550
0353620550
CONN HEADER VERT 5POS 2MM
Molex
32,154
In Stock
1 : ¥2.55000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.130" (3.30mm)
-
0.335" (8.51mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Natural
-
125V
35362-0710, 35362-0750
0353620750
CONN HEADER VERT 7POS 2MM
Molex
24,287
In Stock
1 : ¥3.12000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.130" (3.30mm)
-
0.335" (8.51mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Natural
-
125V
35362-1010, 35362-1050
0353621050
CONN HEADER VERT 10POS 2MM
Molex
16,652
In Stock
1 : ¥6.49000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.130" (3.30mm)
-
0.335" (8.51mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Natural
-
125V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.