Headers, Male Pins

Results: 14
Manufacturer
CNC TechHarwin Inc.MolexSamtec Inc.
Series
-Datamate J-TekDatamate Mix-TekGecko SLKONAPico-Lock 205338Pico-Lock 504050Pico-SPOX 87437Pico-SPOX 87438Tiger Eye™ TFM
Packaging
BagCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Contact Type
Male BladeMale PinMale Pin, Power
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.079" (2.00mm)0.157" (4.00mm)0.335" (8.50mm)
Number of Positions
2344 (2 + 2 Power)68101214
Number of Rows
12
Row Spacing - Mating
0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Detent LockPush-PullThreaded
Contact Length - Mating
0.106" (2.70mm)0.131" (3.33mm)-
Contact Length - Post
0.083" (2.11mm)0.118" (3.00mm)0.130" (3.30mm)0.138" (3.50mm)0.173" (4.40mm)0.177" (4.50mm)-
Insulation Height
0.079" (2.00mm)0.102" (2.60mm)0.175" (4.45mm)0.193" (4.90mm)0.199" (5.05mm)0.213" (5.40mm)0.220" (5.60mm)0.374" (9.50mm)
Contact Shape
CircularRectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)29.5µin (0.75µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
-Beryllium CopperBrassBrass AlloyCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolyamide (PA9T), Nylon 9TPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass Filled
Features
-Keying SlotKeying Slot, Mating Flange, Mounting Flange, Mounting HardwareMating Flange, Mounting FlangeMating Flange, Mounting Flange, Pick and PlacePick and Place, Solder RetentionSolder Retention
Operating Temperature
-65°C ~ 150°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BeigeBlackGreen
Current Rating (Amps)
1A2A2.2A2.9A per Contact6.5A20A60A per Contact-Varies by Wire Gauge
Voltage Rating
50VAC/DC150V250V275VAC800V-
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
87437-0343
0874370343
CONN HEADER SMD 3POS 1.5MM
Molex
103,433
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥2.11402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Beige
-
-
0874380243
0874380243
CONN HEADER SMD R/A 2POS 1.5MM
Molex
56,071
In Stock
1 : ¥4.68000
Cut Tape (CT)
1,000 : ¥2.40383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.175" (4.45mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Beige
-
250V
0874370643
0874370643
CONN HEADER SMD 6POS 1.5MM
Molex
34,933
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,000 : ¥3.40699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Beige
-
-
5040500891
5040500891
CONN HEADER SMD R/A 8POS 1.5MM
Molex
13,232
In Stock
1 : ¥12.56000
Cut Tape (CT)
2,700 : ¥6.50433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.059" (1.50mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.079" (2.00mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
2053380002
2053380004
PICO-LOCK 2.0 W/B HEADER ASSY ET
Molex
8,462
In Stock
1 : ¥14.86000
Cut Tape (CT)
1,800 : ¥7.97505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.102" (2.60mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
6.5A
250V
M80-5111042
M80-5111042
CONN HEADER VERT 10POS 2MM
Harwin Inc.
382
In Stock
1 : ¥126.27000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.173" (4.40mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
KA1-MV10405M1
KA1-MV10405M1
CONN HDR 8.5MM VERT PCB 4POS
Harwin Inc.
70
In Stock
1 : ¥433.23000
Tube
Tube
Active
Header
Male Pin, Power
0.335" (8.50mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.177" (4.50mm)
-
0.374" (9.50mm)
Circular
Gold
-
Gold
Beryllium Copper
Polyphenylene Sulfide (PPS)
Mating Flange, Mounting Flange
-65°C ~ 150°C
-
UL94 V-0
Black
60A per Contact
-
3220-14-0100-00
3220-14-0100-00
CONN HEADER VERT 14POS 1.27MM
CNC Tech
7,801
In Stock
1 : ¥6.40000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
M80-5112022
M80-5110842
CONN HEADER VERT 8POS 2MM
Harwin Inc.
459
In Stock
1 : ¥123.89000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.173" (4.40mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5112022
M80-5111242
CONN HEADER VERT 12POS 2MM
Harwin Inc.
743
In Stock
1 : ¥132.51000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.173" (4.40mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
TFM-107-02-x-D-WT
TFM-107-02-L-D-WT-K-TR
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
1,162
In Stock
5,200
Factory
1 : ¥23.48000
Cut Tape (CT)
400 : ¥23.50058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
91
In Stock
1 : ¥197.77000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
4 (2 + 2 Power)
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
-
-
-
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
G125-Mx10605M2P
G125-MV10605M2P
CONN HEADER VERT 6POS 1.25MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : ¥86.37000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
6
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.118" (3.00mm)
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A
-
0
In Stock
Check Lead Time
1 : ¥359.10000
Tube
Tube
Active
Header
Male Pin, Power
0.157" (4.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.138" (3.50mm)
-
0.220" (5.60mm)
Circular
Gold
10.0µin (0.25µm)
-
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
20A
800V
Showing
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.