IL-AG5-16P-D3T2-A

DigiKey Part Number
670-2928-ND
Manufacturer
Manufacturer Product Number
IL-AG5-16P-D3T2-A
Description
CONN HEADER VERT 16POS 2.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
0.331" (8.40mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.594" (15.09mm)
Insulation Height
0.717" (18.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Green
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.53000¥25.53
10¥23.15200¥231.52
100¥20.39810¥2,039.81
714¥17.33832¥12,379.56
1,428¥14.78863¥21,118.16
5,712¥13.25875¥75,733.98
Manufacturers Standard Package