Headers, Male Pins

Results: 11
Manufacturer
Adafruit Industries LLCMolexTE Connectivity AMP ConnectorsWürth Elektronik
Series
-Mega-Fit 20024MTA-100Pico-Clasp 203556Pico-Clasp 501331PicoBlade 53047WR-WTB
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.079" (2.00mm)0.100" (2.54mm)0.224" (5.70mm)
Number of Positions
234568920
Number of Rows
12
Row Spacing - Mating
0.197" (5.00mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction LockLatch Holder
Contact Length - Mating
0.089" (2.25mm)0.295" (7.49mm)-
Contact Length - Post
0.091" (2.30mm)0.126" (3.20mm)0.140" (3.56mm)-
Overall Contact Length
0.535" (13.59mm)-
Insulation Height
0.165" (4.20mm)0.213" (5.40mm)0.260" (6.60mm)0.305" (7.75mm)0.364" (9.25mm)0.437" (11.10mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)35.4µin (0.90µm)40.0µin (1.02µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopperCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Thermoplastic
Features
-Board GuideBoard Guide, Glow Wire CompliantPick and Place, Solder RetentionSolder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 120°C-25°C ~ 85°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
2A (AC/DC)3A-Varies by Wire Gauge
Voltage Rating
50V100VAC/DC250V250VAC600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-3, 640454-3
640456-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
67,447
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
0530470310
0530470310
CONN HEADER VERT 3POS 1.25MM
Molex
30,854
In Stock
1 : ¥2.22000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
5013310407
5013310407
CONN HEADER SMD 4POS 1MM
Molex
25,651
In Stock
1 : ¥5.17000
Cut Tape (CT)
1,100 : ¥2.64878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
2035560807
2035560807
CONN HEADER SMD 8POS 1MM
Molex
4,251
In Stock
1 : ¥16.09000
Cut Tape (CT)
1,100 : ¥8.95772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
2035560307
2035560507
CONN HEADER SMD 5POS 1MM
Molex
21,886
In Stock
1 : ¥9.44000
Cut Tape (CT)
1,100 : ¥6.14303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
2002411213
2002411223
CONN HEADER R/A 3POS 5.7MM
Molex
15,297
In Stock
1 : ¥24.05000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
-
-
0.437" (11.10mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
62402021622
62402021622
CONN HEADER VERT 20POS 2MM
Würth Elektronik
36
In Stock
1 : ¥38.83000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.364" (9.25mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Board Guide
-25°C ~ 85°C
-
UL94 V-0
White
3A
250V
CONN HEADER SMD 2POS 1MM
2035560207
CONN HEADER SMD 2POS 1MM
Molex
0
In Stock
Check Lead Time
8,800 : ¥5.12592
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
CONN HEADER SMD 6POS 1MM
2035560607
CONN HEADER SMD 6POS 1MM
Molex
0
In Stock
Check Lead Time
6,600 : ¥7.55214
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
CONN HEADER SMD 9POS 1MM
2035560907
CONN HEADER SMD 9POS 1MM
Molex
0
In Stock
Check Lead Time
6,600 : ¥8.41343
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.039" (1.00mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
4390
4390
JST PH 4-PIN CONN 10-PACK STEMMA
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : ¥28.73000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Black
2A (AC/DC)
100VAC/DC
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.