Headers, Male Pins

Results: 2
Manufacturer
Adam TechTE Connectivity AMP Connectors
Series
AMPMODUBHR
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
644
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.157" (4.00mm)-
Contact Length - Post
0.130" (3.30mm)-
Insulation Height
0.059" (1.50mm)0.346" (8.80mm)
Contact Finish Thickness - Mating
3.94µin (0.100µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)Thermoplastic
Features
Keying SlotPick and Place
Operating Temperature
-55°C ~ 105°C-40°C ~ 125°C
Current Rating (Amps)
2A3A
Voltage Rating
125VAC/DC250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BHR-44-VUA
BHR-44-VUA
CONN HEADER VERT 44POS 2.54MM
Adam Tech
1,260
In Stock
1 : ¥5.50000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
44
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.346" (8.80mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
2842102-6
2842102-6
6P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR
TE Connectivity AMP Connectors
1,940
In Stock
1 : ¥6.49000
Cut Tape (CT)
700 : ¥7.19730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.059" (1.50mm)
Square
Gold
3.94µin (0.100µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
2A
125VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.