Headers, Male Pins

Results: 5
Manufacturer
JST Sales America Inc.Molex
Series
Pico-Lock 503763Pico-SPOX 87437PicoBlade 53261SFHSHL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale PinOuter Shroud Contact
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.059" (1.50mm)0.071" (1.80mm)
Number of Positions
234614
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.106" (2.70mm)-
Insulation Height
0.059" (1.50mm)0.069" (1.75mm)0.118" (3.00mm)0.134" (3.40mm)0.199" (5.05mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)39.4µin (1.00µm)100.0µin (2.54µm)-
Contact Finish - Post
GoldTin
Contact Material
Brass AlloyCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Thermoplastic
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BeigeBlackNaturalRed
Current Rating (Amps)
1A4A-Varies by Wire Gauge
Voltage Rating
50V150V350V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
87437-0343
0874370343
CONN HEADER SMD 3POS 1.5MM
Molex
103,433
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥2.11402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Beige
-
-
SM02B-SFHRS-TF (LF)(SN)
SM02B-SFHRS-TF
CONN HEADER SMD R/A 2POS 1.8MM
JST Sales America Inc.
12,813
In Stock
1 : ¥5.66000
Cut Tape (CT)
2,000 : ¥2.82389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.071" (1.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.118" (3.00mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Red
4A
350V
53261-0690, 53261-0671
0532610671
CONN HEADER SMD R/A 6POS 1.25MM
Molex
37,641
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,000 : ¥3.70016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
5037630491
5037630491
CONN HEADER SMD R/A 4POS 1MM
Molex
7,509
In Stock
1 : ¥6.73000
Cut Tape (CT)
3,000 : ¥3.67071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.059" (1.50mm)
Square
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
SM14B-SHLS-TF(LF)(SN)
SM14B-SHLS-TF
CONN HEADER SMD R/A 14POS 1MM
JST Sales America Inc.
13,636
In Stock
1 : ¥6.98000
Cut Tape (CT)
4,500 : ¥4.24088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.039" (1.00mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.