Headers, Male Pins

Results: 3
Manufacturer
Adam TechJST Sales America Inc.METZ CONNECT USA Inc.
Series
-PHPH1
Packaging
BagBulk
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
236
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.236" (6.00mm)0.240" (6.10mm)
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.134" (3.40mm)
Overall Contact Length
0.454" (11.54mm)0.457" (11.61mm)-
Insulation Height
0.098" (2.50mm)0.189" (4.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Zinc
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass FilledPolyethylene
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
2A3A-
Voltage Rating
100V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S2B-PH-K-S
S2B-PH-K-S
CONN HEADER R/A 2POS 2MM
JST Sales America Inc.
1,377,250
In Stock
1 : ¥0.99000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
-
0.189" (4.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
PR20206VBNN
PR20206VBNN
PIN HEADER, THR, SINGLE ROW, .10
METZ CONNECT USA Inc.
20,751
In Stock
1 : ¥1.07000
Bag
-
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.457" (11.61mm)
0.098" (2.50mm)
Square
Gold
Flash
-
Copper Zinc
Polyethylene
-
-40°C ~ 105°C
-
-
Black
-
-
PH Series
PH1-03-UA
CONN HEADER VERT 3POS 2.54MM
Adam Tech
0
In Stock
Check Lead Time
1 : ¥0.82000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.