Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,442 In Stock | 1 : ¥5.75000 Cut Tape (CT) 1,000 : ¥3.15905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.199" (5.05mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Beige | - | - | |||
2,509 In Stock | 1 : ¥5.83000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.290" (7.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
48 In Stock | 1 : ¥8.54000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.172" (4.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250VAC | |||
193 In Stock | 1 : ¥8.05000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.290" (7.37mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
35 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.152" (3.85mm) | Square | Tin | - | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250VAC |