Headers, Male Pins

Results: 3
Manufacturer
Adam TechAmphenol ICC (FCI)
Series
PH1PH2Quickie™
Packaging
BagTray
Number of Positions
3820
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Latch Lock/Eject Hooks, LongPush-Pull
Contact Length - Mating
0.235" (5.97mm)0.236" (6.00mm)0.240" (6.10mm)
Contact Length - Post
0.120" (3.05mm)0.171" (4.35mm)
Overall Contact Length
0.453" (11.50mm)0.454" (11.54mm)0.713" (18.10mm)
Insulation Height
0.098" (2.50mm)0.693" (17.60mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold or Gold-Palladium
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Insulation Color
BlackGray
Current Rating (Amps)
3A-
Voltage Rating
250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH2 Series
PH2-08-UA
CONN HEADER VERT 8POS 2.54MM
Adam Tech
25,075
In Stock
1 : ¥1.23000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
PH Series
PH1-03-UA
CONN HEADER VERT 3POS 2.54MM
Adam Tech
0
In Stock
Check Lead Time
1 : ¥0.82000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
86130202114345E1LF
86130202114345E1LF
CONN HEADER VERT 20POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥7.72000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.171" (4.35mm)
0.713" (18.10mm)
0.693" (17.60mm)
Circular
Gold or Gold-Palladium
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.