Headers, Male Pins

Results: 5
Manufacturer
MolexSamtec Inc.Sullins Connector Solutions
Series
-C-Grid III 90120Micro-Fit 3.0 43045Nano-Fit 105310PowerStrip™ 30 MPTC
Packaging
BulkTray
Connector Type
HeaderHeader, Breakaway
Contact Type
Male Blade; Male PinMale Pin
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)-
Number of Positions
681028 (24 + 4 Power)
Number of Rows
124
Row Spacing - Mating
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.266" (6.75mm)-
Contact Length - Post
0.107" (2.71mm)0.114" (2.90mm)0.120" (3.05mm)0.125" (3.18mm)0.126" (3.20mm)
Overall Contact Length
0.448" (11.39mm)0.478" (12.15mm)-
Insulation Height
0.098" (2.50mm)0.356" (9.05mm)0.390" (9.91mm)0.448" (11.38mm)
Contact Shape
Rectangular, SquareSquare
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy, Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolybutylene Terephthalate (PBT)Polyester, Glass Filled
Features
-Board GuideBoard Lock
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A per Contact8A-
Voltage Rating
250V600V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430451028
0430451028
CONN HEADER VERT 10POS 3MM
Molex
2,849
In Stock
1 : ¥23.97000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
C-Grid III 90120 Gold Contact
0901200766
CONN HEADER VERT 6POS 2.54MM
Molex
4,848
In Stock
1 : ¥15.68000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Nano-Fit 105310 Series, 8 Positions
1053101308
CONN HEADER VERT 8POS 2.5MM
Molex
9,164
In Stock
1 : ¥17.82000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
8
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.356" (9.05mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
146
In Stock
1 : ¥47.37000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
28 (24 + 4 Power)
4
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.107" (2.71mm)
-
0.448" (11.38mm)
Rectangular, Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
PRPC003DAAN-RC
PRPC003DAAN-RC
CONN HEADER VERT 6POS 2.54MM
Sullins Connector Solutions
5,425
In Stock
Value Added Item
1 : ¥1.23000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.