Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity Deutsch Connectors
Series
MCPMini50 34897
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeTab
Pitch - Mating
0.079" (2.00mm)0.197" (5.00mm)
Number of Positions
1621
Number of Rows
23
Row Spacing - Mating
0.217" (5.50mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Contact Length - Mating
0.218" (5.55mm)-
Contact Length - Post
0.118" (3.00mm)-
Insulation Height
0.460" (11.68mm)1.012" (25.70mm)
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass FilledSyndiotactic Polystyrene (SPS), Glass Filled
Features
Mounting FlangeSolder Retention
Operating Temperature
-30°C ~ 100°C-
Material Flammability Rating
UL94 HBUL94 V-0
Voltage Rating
28VDC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
4,304
In Stock
1 : ¥58.70000
Tray
Tray
Active
Header
Tab
0.197" (5.00mm)
21
3
0.217" (5.50mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.118" (3.00mm)
-
1.012" (25.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Flange
-30°C ~ 100°C
-
UL94 HB
Black
-
28VDC
0348978160
0348978160
CONN HEADER SMD R/A 16POS 2MM
Molex
472
In Stock
1 : ¥33.66000
Cut Tape (CT)
250 : ¥16.67936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.079" (2.00mm)
16
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
0.218" (5.55mm)
-
-
0.460" (11.68mm)
Rectangular
Tin
-
Tin
Brass
Syndiotactic Polystyrene (SPS), Glass Filled
Solder Retention
-
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.