Headers, Male Pins

Results: 2
Series
Flex Stack, MTLWTSW
Number of Positions
624
Contact Length - Mating
0.105" (2.67mm)0.240" (6.10mm)
Contact Length - Post
0.095" (2.41mm)0.130" (3.30mm)
Overall Contact Length
0.300" (7.62mm)0.430" (10.92mm)
Insulation Height
0.060" (1.52mm)0.100" (2.54mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)-
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
5.2A per Contact-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER VERT 6POS 2.54MM
MTLW-106-07-F-S-240
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥9.03000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.130" (3.30mm)
0.430" (10.92mm)
0.060" (1.52mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
5.2A per Contact
-
TSW Series
TSW-124-06-T-S
CONN HEADER VERT 24POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : ¥12.81000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
24
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.105" (2.67mm)
0.095" (2.41mm)
0.300" (7.62mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.