Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,484 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.30578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.114" (2.90mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
2,522 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.264" (6.70mm) | 0.126" (3.20mm) | 0.500" (12.70mm) | 0.110" (2.79mm) | Square | Gold | Flash | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -65°C ~ 105°C | - | UL94 V-0 | Green | 5A | - |