Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,216 In Stock | 1 : ¥23.48000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.290" (7.37mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
4,614 In Stock | 1 : ¥12.48000 Tray | Tray | Active | Header | Male Pin | 0.256" (6.50mm) | 4 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.348" (8.85mm) | 0.150" (3.81mm) | - | 0.630" (16.00mm) | Square | Tin | 50.0µin (1.27µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Blue | - | - |