Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)CNC Tech
Series
-BERGSTIK® II
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
210
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.318" (8.08mm)-
Contact Length - Post
0.150" (3.81mm)-
Overall Contact Length
0.568" (14.43mm)-
Insulation Height
0.100" (2.54mm)0.213" (5.40mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)Flash
Contact Finish - Post
-Gold
Contact Material
BrassPhosphor Bronze
Insulation Material
-Polyamide (PA9T), Nylon 9T
Features
-Keying Slot, Pick and Place
Operating Temperature
-40°C ~ 105°C-
Current Rating (Amps)
1A5A
Voltage Rating
50VAC/DC110V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0300-00-TR
3220-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
CNC Tech
249,043
In Stock
1 : ¥6.57000
Cut Tape (CT)
700 : ¥4.62693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
68024-x02
68024-102HLF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
5,451
In Stock
1 : ¥1.97000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.150" (3.81mm)
0.568" (14.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-
-
UL94 V-0
Black
5A
110V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.