Headers, Male Pins

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
5068
Style
Board to BoardBoard to Cable/Wire
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
244856
244856-E
SMC M VERT Q 50POS SMT 3.25MM
TE Connectivity Erni
1,144
In Stock
1 : ¥39.90000
Cut Tape (CT)
280 : ¥27.92625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.325" (8.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A per Contact
-
244857
244857-E
SMC M VERT Q 68POS SMT 3.25MM
TE Connectivity Erni
2,502
In Stock
1 : ¥41.87000
Cut Tape (CT)
280 : ¥30.72168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.050" (1.27mm)
68
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.325" (8.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.