Headers, Male Pins

Results: 2
Manufacturer
MolexPreci-Dip
Series
350C-Grid III 90131
Connector Type
HeaderHeader, Breakaway
Number of Positions
3240
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Cable/Wire
Contact Length - Mating
0.156" (3.96mm)0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)0.164" (4.17mm)
Overall Contact Length
0.477" (12.12mm)0.478" (12.15mm)
Insulation Height
0.098" (2.50mm)0.110" (2.79mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)
Contact Finish - Post
GoldTin
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPolyester, Glass Filled
Operating Temperature
-55°C ~ 125°C-
Current Rating (Amps)
3A-
Voltage Rating
150VDC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
901310780
0901310780
CONN HEADER VERT 40POS 2.54MM
Molex
2,465
In Stock
1 : ¥50.16000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
350-10-xxx-00-xxx101
350-10-132-00-001101
CONN HEADER VERT 32POS 2.54MM
Preci-Dip
1,404
In Stock
1 : ¥56.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
32
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.156" (3.96mm)
0.164" (4.17mm)
0.477" (12.12mm)
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.