Headers, Male Pins

Results: 2
Series
AMPMODU Mod IIAMPMODU MTE
Packaging
TrayTube
Number of Positions
820
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLatch Holder
Contact Length - Mating
0.230" (5.84mm)0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)0.130" (3.30mm)
Overall Contact Length
0.533" (13.55mm)0.545" (13.84mm)
Insulation Height
0.440" (11.18mm)0.535" (13.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)
Contact Material
BrassPhosphor Bronze
Features
-Keying Slot
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
102618-8, 103168-8, 5-102618-8, 5-103168-8
5-103168-8
CONN HEADER VERT 20POS 2.54MM
TE Connectivity AMP Connectors
1,143
In Stock
1 : ¥40.64000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.440" (11.18mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
103669-7, 5-103669-7
5-103669-7
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥11.74000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.