Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)On Shore Technology Inc.
Series
302BERGSTIK®Minitek127® 1.27mm
Packaging
BagTrayTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
1014
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.120" (3.05mm)0.230" (5.84mm)-
Contact Length - Post
0.122" (3.10mm)-
Insulation Height
0.100" (2.54mm)0.358" (9.10mm)-
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Polyester, Glass FilledThermoplastic
Features
-Keying Slot
Operating Temperature
-65°C ~ 130°C-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
1A per Contact3A
Voltage Rating
125VAC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S141
302-S141
CONN HEADER VERT 14POS 2.54MM
On Shore Technology Inc.
58,767
In Stock
1 : ¥3.12000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
54202-x08-xx
54202-G0805LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
2,517
In Stock
1 : ¥6.73000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
Minitek 127 20021121 Series
20021121-00014T4LF
CONN HEADER SMD 14POS 1.27MM
Amphenol ICC (FCI)
5,455
In Stock
1 : ¥10.51000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.