Headers, Male Pins

Results: 3
Manufacturer
MolexSamtec Inc.Sullins Connector Solutions
Series
-DuraClik 502352Tiger Eye™ T2M
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
2814
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.118" (3.00mm)-
Contact Length - Post
0.091" (2.30mm)-
Overall Contact Length
0.248" (6.30mm)-
Insulation Height
0.039" (1.00mm)0.228" (5.80mm)0.252" (6.40mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA9T), Nylon 9T
Features
-Solder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
-BlackNatural
Current Rating (Amps)
1A3.8A-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
GRPB021VWVN-RC
GRPB021VWVN-RC
CONN HEADER VERT 2POS 1.27MM
Sullins Connector Solutions
20,451
In Stock
1 : ¥2.05000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
5023520810
5023520810
CONN HEADER SMD R/A 8POS 2MM
Molex
3,833
In Stock
1 : ¥19.46000
Cut Tape (CT)
700 : ¥9.61427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.252" (6.40mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
T2M-107-01-x-D-SM-WT
T2M-107-01-L-D-SM-WT
CONN HEADER SMD 14POS 2MM
Samtec Inc.
788
In Stock
145
Factory
1 : ¥37.52000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.228" (5.80mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
-
Black
3.8A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.