Headers, Male Pins

Results: 3
Series
DF11DF13DF1B
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)0.098" (2.50mm)
Number of Positions
68
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.098" (2.50mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.177" (4.50mm)-
Contact Length - Post
0.118" (3.00mm)0.130" (3.30mm)-
Insulation Height
0.142" (3.60mm)0.197" (5.00mm)0.339" (8.61mm)
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Features
-Keying SlotSolder Retention
Operating Temperature
-40°C ~ 85°C-35°C ~ 85°C
Insulation Color
BeigeBlackWhite
Current Rating (Amps)
1A2A-
Voltage Rating
150V250V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
13,074
In Stock
1 : ¥5.42000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
-
0.197" (5.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Black
2A
250V
DF13A-8P-1.25H(2x)
DF13A-8P-1.25H(21)
CONN HEADER SMD R/A 8POS 1.25MM
Hirose Electric Co Ltd
998
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,000 : ¥3.83409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.142" (3.60mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150V
DF1B(Z)-6DP-2.5DS
DF1BZ-6DP-2.5DS
CONN HEADER R/A 6POS 2.5MM
Hirose Electric Co Ltd
2
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
6
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.177" (4.50mm)
0.130" (3.30mm)
-
0.339" (8.61mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Keying Slot
-35°C ~ 85°C
-
UL94 V-0
White
-
150V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.