Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,498 In Stock | 1 : ¥8.62000 Cut Tape (CT) 500 : ¥5.33046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.370" (9.40mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
3,698 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥3.32464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.232" (5.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 250VAC | |||
6,042 In Stock | 1 : ¥15.43000 Cut Tape (CT) 500 : ¥10.01252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.283" (7.19mm) | Circular | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -30°C ~ 85°C | - | UL94 V-0 | Beige | 2A | 250V | |||
6,628 In Stock | 1 : ¥17.49000 Cut Tape (CT) 500 : ¥11.06206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.283" (7.19mm) | Circular | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -30°C ~ 85°C | - | UL94 V-0 | Beige | 2A | 250V | |||
274 In Stock | 1 : ¥9.11000 Cut Tape (CT) 1,000 : ¥5.10781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 7 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.220" (5.60mm) | Circular | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 250VAC | |||
941 In Stock | 1 : ¥20.69000 Cut Tape (CT) 500 : ¥14.09624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.283" (7.19mm) | Circular | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -30°C ~ 85°C | - | UL94 V-0 | Beige | 2A | 250V | |||
777 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥17.84466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 26 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.283" (7.19mm) | Circular | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -30°C ~ 85°C | - | UL94 V-0 | Beige | 2A | 250V | |||
685 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.299" (7.60mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
0 In Stock Check Lead Time | 1 : ¥6.65000 Cut Tape (CT) 500 : ¥4.14578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.370" (9.40mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
0 In Stock Check Lead Time | 1 : ¥5.58000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.299" (7.60mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V |