Headers, Male Pins

Results: 4
Manufacturer
Amphenol ICC (FCI)JAE ElectronicsJST Sales America Inc.TE Connectivity AMP Connectors
Series
Dynamic D-1200ILMinitek127® 20021521SH/SR
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.098" (2.50mm)
Number of Positions
451020
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.130" (3.30mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockFriction LockPush-Pull
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.120" (3.05mm)0.138" (3.50mm)-
Overall Contact Length
0.500" (12.70mm)-
Insulation Height
0.167" (4.25mm)0.220" (5.60mm)0.382" (9.70mm)0.490" (12.44mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
PlasticPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6Thermoplastic, Polyester, Glass Filled
Features
-Board LockKeying Slot, Pick and PlaceSolder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackBrownNatural
Current Rating (Amps)
1A1A per Contact5A-
Voltage Rating
50V125VAC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM05B-SRSS-TB(LF)(SN)
BM05B-SRSS-TB
CONN HEADER SMD 5POS 1MM
JST Sales America Inc.
273,304
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,500 : ¥2.95799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
x-1827875-5
1-1827875-5
CONN HEADER VERT 10POS 2.5MM
TE Connectivity AMP Connectors
933
In Stock
1 : ¥25.78000
Tube
Tube
Active
Header
Male Pin
0.098" (2.50mm)
10
2
0.130" (3.30mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.120" (3.05mm)
-
0.490" (12.44mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
5A
250V
20021521-00020C4LF
20021521-00020C4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
759
In Stock
1 : ¥22.49000
Cut Tape (CT)
700 : ¥15.32266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.220" (5.60mm)
Square
Gold
10.0µin (0.25µm)
-
Copper Alloy
Plastic
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
125VAC
CONN HEADER VERT 4POS 2.5MM
IL-4P-S3EN2
CONN HEADER VERT 4POS 2.5MM
JAE Electronics
2,413
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.236" (6.00mm)
0.138" (3.50mm)
0.500" (12.70mm)
0.382" (9.70mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Brown
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.