Headers, Male Pins

Results: 4
Series
KK254, 4030Mini-Fit Jr 5566Mini-Fit Jr 5569
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)-
Number of Positions
246
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.295" (7.49mm)-
Contact Length - Post
0.135" (3.43mm)0.138" (3.50mm)0.142" (3.60mm)
Overall Contact Length
0.560" (14.22mm)-
Insulation Height
0.130" (3.30mm)0.378" (9.60mm)0.504" (12.80mm)
Contact Finish Thickness - Mating
35.4µin (0.90µm)60.0µin (1.52µm)100.0µin (2.54µm)
Contact Material
-Brass
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
-Board LockMounting Flange
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
NaturalWhite
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022032021
0022032021
CONN HEADER VERT 2POS 2.54MM
Molex
30,391
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.135" (3.43mm)
0.560" (14.22mm)
0.130" (3.30mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
0039281023
0039281023
CONN HEADER VERT 2POS
Molex
151,499
In Stock
1 : ¥5.42000
Bulk
Bulk
Active
Header
Male Pin
-
2
1
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
Mini-Fit Jr 5569 4 Position Natural
0039300040
CONN HEADER R/A 4POS 4.2MM
Molex
27,065
In Stock
8,000
Factory
1 : ¥10.18000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
39-29-1068
0039291068
CONN HEADER R/A 6POS 4.2MM
Molex
12,260
In Stock
1 : ¥8.29000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Mounting Flange
-
-
UL94 V-2
Natural
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.