Headers, Male Pins

Results: 10
Manufacturer
MolexSamtec Inc.Würth Elektronik
Series
Micro-Fit+ 206832Tiger Eye™ TFMTSMTSWWR-PHD
Packaging
BulkTrayTube
Connector Type
HeaderHeader, CuttableHeader, Elevated
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
210121420
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.131" (3.33mm)0.139" (3.53mm)0.142" (3.61mm)0.230" (5.84mm)0.236" (6.00mm)-
Contact Length - Post
0.075" (1.91mm)0.078" (1.98mm)0.100" (2.54mm)0.118" (3.00mm)0.125" (3.18mm)-
Overall Contact Length
0.430" (10.92mm)0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.220" (5.60mm)0.225" (5.72mm)0.256" (6.50mm)0.390" (9.91mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Finish - Post
-GoldTin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Features
-Board GuideBoard Guide, Glow Wire CompliantSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
2.9A per Contact3A-Varies by Wire Gauge
Voltage Rating
250V275VAC600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
79,109
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
TFM-110-01-x-D-WT
TFM-110-01-L-D-WT
CONN HEADER VERT 20POS 1.27MM
Samtec Inc.
973
In Stock
336
Factory
1 : ¥24.46000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.131" (3.33mm)
0.078" (1.98mm)
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
TFM-110-01-x-D-RA
TFM-110-01-L-D-RA
CONN HEADER R/A 20POS 1.27MM
Samtec Inc.
2,386
In Stock
354
Factory
1 : ¥24.63000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.142" (3.61mm)
0.075" (1.91mm)
-
0.225" (5.72mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
TFM-110-01-L-D
TFM-110-01-S-D
CONN HEADER VERT 20POS 1.27MM
Samtec Inc.
2,731
In Stock
900
Factory
1 : ¥27.67000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.131" (3.33mm)
0.078" (1.98mm)
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
TFM-105-01-x-D-RE1WT
TFM-105-01-L-D-RE1-WT
CONN HEADER R/A 10POS 1.27MM
Samtec Inc.
1,077
In Stock
3,936
Factory
1 : ¥29.06000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
2068320802
2068321202
VERT HDR ASSY 2X6 15AU
Molex
765
In Stock
1 : ¥38.01000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
12
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
TFM-110-01-L-D-RE1-WT
TFM-110-01-L-D-RE1-WT
CONN HEADER R/A 20POS 1.27MM
Samtec Inc.
557
In Stock
784
Factory
1 : ¥41.62000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
TSM-1xx-04-x-DV
TSM-107-04-L-DV
CONN HEADER SMD 14POS 2.54MM
Samtec Inc.
17
In Stock
515
Factory
1 : ¥13.14000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW-102-07-G-S
TSW-102-07-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
21,266
In Stock
59,833
Factory
Value Added Item
1 : ¥2.46000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TFM-110-01-x-D-A
TFM-110-01-L-D-A
CONN HEADER VERT 20POS 1.27MM
Samtec Inc.
20
In Stock
1 : ¥22.41000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.131" (3.33mm)
0.078" (1.98mm)
-
0.220" (5.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.