Headers, Male Pins

Results: 4
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.
Series
BERGSTIK® IIMini-SPOX 5267PicoBlade 53398TMM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
4121536
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.126" (3.20mm)0.138" (3.50mm)0.230" (5.84mm)-
Contact Length - Post
0.120" (3.05mm)0.138" (3.50mm)-
Overall Contact Length
0.350" (8.89mm)0.450" (11.43mm)-
Insulation Height
0.059" (1.50mm)0.100" (2.54mm)0.185" (4.70mm)0.232" (5.90mm)
Contact Shape
CircularRectangularSquare
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)39.4µin (1.00µm)-
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6, Glass Filled
Features
-Solder Retention
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C-
Insulation Color
-BlackNatural
Current Rating (Amps)
3A per Contact3.2A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53398-1590, 53398-1571
0533981571
CONN HEADER SMD 15POS 1.25MM
Molex
22,066
In Stock
1 : ¥12.23000
Cut Tape (CT)
1,000 : ¥6.80577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
15
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
22-03-5045
0022035045
CONN HEADER VERT 4POS 2.5MM
Molex
77,173
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
-
-
-
68001-xxx
68001-136HLF
CONN HEADER VERT 36POS 2.54MM
Amphenol ICC (FCI)
1,995
In Stock
1 : ¥22.08000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
36
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
TMM Series
TMM-106-01-L-D-SM
CONN HEADER SMD 12POS 2MM
Samtec Inc.
107
In Stock
5,747
Factory
1 : ¥12.64000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.