Headers, Male Pins

Results: 3
Series
Mini Mate® IPL1TMM
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
102050
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.126" (3.20mm)0.215" (5.46mm)
Contact Length - Post
0.085" (2.16mm)-
Insulation Height
0.059" (1.50mm)0.290" (7.37mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)20.0µin (0.51µm)
Contact Finish - Post
GoldTin
Features
-Board Guide
Insulation Color
BlackNatural
Current Rating (Amps)
3.2A per Contact-
Voltage Rating
675VAC, 954VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TMM-1xx-01-G-D-SM-A
TMM-105-01-G-D-SM-A
CONN HEADER SMD 10POS 2MM
Samtec Inc.
773
In Stock
1 : ¥16.58000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
-
IPL1-110-01-x-D-RA-K
IPL1-110-01-F-D-RA-K
CONN HEADER R/A 20POS 2.54MM
Samtec Inc.
92
In Stock
1 : ¥28.49000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.215" (5.46mm)
0.085" (2.16mm)
-
0.290" (7.37mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-125-01-x-D-RA-K
IPL1-125-01-F-D-RA-K
CONN HEADER R/A 50POS 2.54MM
Samtec Inc.
62
In Stock
1 : ¥56.32000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.215" (5.46mm)
0.085" (2.16mm)
-
0.290" (7.37mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.