Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
Milli-Grid 87832SHF
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
1014
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)
Style
Board to Board or CableBoard to Cable/Wire
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.141" (3.60mm)
Insulation Height
0.210" (5.33mm)0.252" (6.40mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass Filled
Features
Board GuideBoard Lock, Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
3A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
33,205
In Stock
1 : ¥18.39000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
SHF-105-01-L-D-SM-LC
SHF-105-01-L-D-SM-LC
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
2,058
In Stock
945
Factory
1 : ¥30.70000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock, Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.