Headers, Male Pins

Results: 11
Manufacturer
Adam TechAmphenol ICC (FCI)CNC TechHirose Electric Co LtdJST Sales America Inc.Samtec Inc.Sullins Connector Solutions
Series
-BERGSTIK® IIDF3FTSHLHAPHSBH11SH/SR
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
23461034
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction LockPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.122" (3.10mm)0.130" (3.30mm)0.230" (5.84mm)0.291" (7.40mm)-
Contact Length - Post
0.095" (2.41mm)0.114" (2.90mm)0.134" (3.40mm)-
Overall Contact Length
0.425" (10.80mm)0.559" (14.20mm)-
Insulation Height
0.099" (2.51mm)0.100" (2.54mm)0.134" (3.40mm)0.167" (4.25mm)0.189" (4.80mm)0.197" (5.00mm)0.213" (5.40mm)0.260" (6.60mm)0.358" (9.10mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)15.0µin (0.38µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T
Features
-Board Guide, Keying Shroud, Pick and PlaceKeying ShroudKeying SlotPick and Place, Solder RetentionSolder Retention
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackIvoryNatural
Current Rating (Amps)
1A1A (AC/DC)2A3A3A per Contact3.4A per Contact
Voltage Rating
50V50VAC/DC100V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM02B-SRSS-TB(LF)(SN)
BM02B-SRSS-TB
CONN HEADER SMD 2POS 1MM
JST Sales America Inc.
36,735
In Stock
1 : ¥3.69000
Cut Tape (CT)
1,500 : ¥1.85765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
68000-xxx Gold
68000-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
5,775
In Stock
1 : ¥5.99000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
3221-10-0300-00
3221-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
26,626
In Stock
1 : ¥6.73000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A (AC/DC)
50VAC/DC
B4B-PH-SM4-TBT(LF)(SN)
B4B-PH-SM4-TBT
CONN HEADER SMD 4POS 2MM
JST Sales America Inc.
50,882
In Stock
1 : ¥7.55000
Cut Tape (CT)
1,000 : ¥4.15418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
FTSH-103-0x-x-DV
FTSH-103-01-L-DV-TR
CONN HEADER SMD 6POS 1.27MM
Samtec Inc.
1,061
In Stock
2,500
Factory
1 : ¥8.62000
Cut Tape (CT)
550 : ¥6.71613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
6
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
11,569
In Stock
1 : ¥12.07000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA), Nylon
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
FTSH-105-01-F-DV-K
FTSH-105-01-F-DV-K
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
28,504
In Stock
26,541
Factory
1 : ¥18.64000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
FTSH-105-0x-x-DV-K-A-(P)
FTSH-105-01-L-DV-K-A-P-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
6,128
In Stock
2,250
Factory
1 : ¥21.92000
Cut Tape (CT)
450 : ¥14.80047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Keying Shroud, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
LHA-03-TS
LHA-03-TS
CONN HEADER VERT 3POS 2.54MM
Adam Tech
5,289
In Stock
1 : ¥1.15000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.291" (7.40mm)
0.134" (3.40mm)
0.559" (14.20mm)
0.134" (3.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-25°C ~ 85°C
-
UL94 V-2
Ivory
3A
250VAC
DF3A-3P-2DS
DF3A-3P-2DS
CONN HEADER R/A 3POS 2MM
Hirose Electric Co Ltd
3,864
In Stock
1 : ¥1.81000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Push-Pull
0.122" (3.10mm)
0.114" (2.90mm)
-
0.197" (5.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
S3B-PH-K-S
S3B-PH-K-S
CONN HEADER R/A 3POS 2MM
JST Sales America Inc.
156,614
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
-
0.189" (4.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.