Headers, Male Pins

Results: 2
Series
Flex Stack, ZSSTSM
Packaging
BulkTube
Connector Type
HeaderHeader, Elevated
Number of Positions
1040
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole
Contact Length - Mating
0.230" (5.84mm)0.250" (6.35mm)
Contact Length - Post
0.140" (3.56mm)-
Overall Contact Length
1.030" (26.16mm)-
Insulation Height
0.240" (6.10mm)0.890" (22.61mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP)Polyester, Glass Filled
Features
Board GuideKeying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
3A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-105-01-T-DH-A
TSM-105-01-T-DH-A
CONN HEADER SMD R/A 10POS 2.54MM
Samtec Inc.
241
In Stock
1 : ¥12.97000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.240" (6.10mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
ZSS-120-05-G-D-8xx
ZSS-120-05-G-D-890
CONN HDR .100" 40POS
Samtec Inc.
25
In Stock
25
Factory
1 : ¥56.89000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.140" (3.56mm)
1.030" (26.16mm)
0.890" (22.61mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polyester, Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.